Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control
- RS Stock No.:
- 206-197
- Mfr. Part No.:
- JEN28421YL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP74,853.64
(exc. VAT)
PHP83,836.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,853.64 |
*price indicative
- RS Stock No.:
- 206-197
- Mfr. Part No.:
- JEN28421YL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Drum Tray | |
| Application | Spill Control | |
| Material | Polyvinyl Chloride Coated Fabric | |
| Containment Storage Capacity | 151L | |
| Width | 1.37m | |
| Standards/Approvals | SPCC, EPA | |
| Length | 2.59m | |
| Height | 51mm | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Drum Tray | ||
Application Spill Control | ||
Material Polyvinyl Chloride Coated Fabric | ||
Containment Storage Capacity 151L | ||
Width 1.37m | ||
Standards/Approvals SPCC, EPA | ||
Length 2.59m | ||
Height 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite EnGuard I PVC coated fabric provides broad UV and chemical resistance for quickly containing minor spills and leaks during temporary storage of drums, machine parts, batteries, and equipment. Lightweight and durable, the fabric features brass grommets in each corner for easy anchoring, though anchor stakes are not included. Optional grates can be ordered to keep products and machinery above fluid. Helps comply with EPA spill prevention regulations.
No assembly required simply unfold and use
Walls quickly spring back into place with no memory loss
Helps comply with EPA SPCC regulations
Related links
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 167 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 4240 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 9501 L for Spill Control
- Justrite Spill Control Containment Tray Polyvinyl Chloride 299 L for Chemical
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1075 g
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1795 gal
