Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1435 gal
- RS Stock No.:
- 206-209
- Mfr. Part No.:
- JEN28524BL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP399,908.04
(exc. VAT)
PHP447,897.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP399,908.04 |
*price indicative
- RS Stock No.:
- 206-209
- Mfr. Part No.:
- JEN28524BL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Berm | |
| Absorbent Capacity | 1435gal | |
| Application | Spill Control | |
| Material | Polyvinyl Chloride Coated Fabric | |
| Colour | Black | |
| For Use With | IBC totes and tanks, Drums | |
| Standards/Approvals | EPA for containment and spill prevention (SPCC) | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Berm | ||
Absorbent Capacity 1435gal | ||
Application Spill Control | ||
Material Polyvinyl Chloride Coated Fabric | ||
Colour Black | ||
For Use With IBC totes and tanks, Drums | ||
Standards/Approvals EPA for containment and spill prevention (SPCC) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Justrite Quick Berm features an ergonomic design for full inside berm accessibility and unobstructed floor space. Its patented Rigid-Lock system locks sidewalls in a 12-in vertical position for secure, spill-ready containment. Made from durable, chemical-resistant materials, it includes reinforced Critical Corner welds for fluid-tight reliability and a fray-resistant hem for added strength. Designed for easy portability, it withstands winds up to 40 mph when anchored.
Safe, drive-in spill containment for drums, IBC totes, and tanks
Quick and easy setup no assembly required
Helps comply with EPA SPCC regulations
Related links
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1795 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 2990 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1075 g
- Justrite Polyvinyl Chloride Coated Fabric Rigid-Lock QuickBerm for Spill Control 1910 gal
- Justrite Polyvinyl Chloride Coated Fabric Rigid-Lock QuickBerm for Spill Control 2390 gal
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 9501 L for Spill Control
