Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1075 g

Subtotal (1 unit)*

PHP321,922.57

(exc. VAT)

PHP360,553.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP321,922.57

*price indicative

RS Stock No.:
206-207
Mfr. Part No.:
JEN28522BL
Manufacturer:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Product Type

Spill Control Equipment

Sub Type

Spill Berm

Absorbent Capacity

1075g

Application

Spill Control

Material

Polyvinyl Chloride Coated Fabric

Colour

Black

For Use With

Drums, IBC totes and tanks

Standards/Approvals

Helps comply with EPA for containment and spill prevention (SPCC)

Length

3.86m

Width

3.86m

RoHS Status: Exempt

COO (Country of Origin):
NL
The Justrite Quick Berm features an ergonomic design for full inside berm accessibility and unobstructed floor space. Its patented Rigid-Lock system locks sidewalls in a 12-in vertical position for secure, spill-ready containment. Made from durable, chemical-resistant materials, it includes reinforced Critical Corner welds for fluid-tight reliability and a fray-resistant hem for added strength. Designed for easy portability, it withstands winds up to 40 mph when anchored.

Safe, drive-in spill containment for drums, IBC totes, and tanks

Quick and easy setup no assembly required

Helps comply with EPA SPCC regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy