Justrite Maintenance Spill Berms Spill Berm PVC 19 L for Spill Control
- RS Stock No.:
- 217-819
- Mfr. Part No.:
- JEN28414YL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP23,834.99
(exc. VAT)
PHP26,695.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,834.99 |
*price indicative
- RS Stock No.:
- 217-819
- Mfr. Part No.:
- JEN28414YL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Maintenance Spill Berms | |
| Sub Type | Spill Berm | |
| Application | Spill Control | |
| Material | PVC | |
| Containment Storage Capacity | 19L | |
| Width | 760mm | |
| Standards/Approvals | No | |
| Height | 51mm | |
| Length | 760mm | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Maintenance Spill Berms | ||
Sub Type Spill Berm | ||
Application Spill Control | ||
Material PVC | ||
Containment Storage Capacity 19L | ||
Width 760mm | ||
Standards/Approvals No | ||
Height 51mm | ||
Length 760mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite Maintenance Spill Berms offer compact flexible spill containment for temporary storage of drums equipment and batteries. Made of UV and chemical-resistant PVC-coated fabric with urethane foam sidewalls for easy access. No assembly required—simply unfold and use. Optional grates available to keep products above fluids.
Colours Yellow
Material Group PVC
Related links
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 2820 L
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 91 L for Spill Control
- Justrite Spill Control Retention Tank Polyvinyl Chloride 250 L for Spill Response
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1435 gal
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control
