Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 91 L for Spill Control
- RS Stock No.:
- 206-216
- Mfr. Part No.:
- JEN28655BL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP30,441.86
(exc. VAT)
PHP34,094.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,441.86 |
*price indicative
- RS Stock No.:
- 206-216
- Mfr. Part No.:
- JEN28655BL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Pallets for Drums | |
| Application | Spill Control | |
| Material | Polyethylene | |
| Containment Storage Capacity | 91L | |
| Standards/Approvals | UL | |
| Width | 1.24m | |
| Height | 140mm | |
| Length | 635mm | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Pallets for Drums | ||
Application Spill Control | ||
Material Polyethylene | ||
Containment Storage Capacity 91L | ||
Standards/Approvals UL | ||
Width 1.24m | ||
Height 140mm | ||
Length 635mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite EcoPolyBlend Accumulation Center (2 drum, black, model 28655) provides reliable secondary spill control. Made from 100% recycled polyethylene, it is resistant to chemicals, acids, and corrosives. Measuring 49 in W x 5.5 in H x 25 in D, it features a seamless design to capture spills in the sump, preventing floor drains and slip hazards. The platform includes sturdy, self-locating, 2.5-in thick grates for easy removal and cleaning. It supports up to 2500 lb and helps reduce environmental waste.
Keep workers safe from accidental slips indoors and avoid costly hazmat cleanup costs
EcoPolyBlend black is 100% recycled
Protects against groundwater contamination from leakage and spills
Related links
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 276 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 87 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 110 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride 19 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
