Ecospill Ltd Fabric Cover for Cleaning
- RS Stock No.:
- 712-112
- Mfr. Part No.:
- D42002
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP8,700.46
(exc. VAT)
PHP9,744.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,700.46 |
*price indicative
- RS Stock No.:
- 712-112
- Mfr. Part No.:
- D42002
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Cover | |
| Sub Type | Cover | |
| Application | Cleaning | |
| Material | Fabric | |
| Colour | Black | |
| For Use With | Drain Holes | |
| Width | 914mm | |
| Length | 1.22m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Cover | ||
Sub Type Cover | ||
Application Cleaning | ||
Material Fabric | ||
Colour Black | ||
For Use With Drain Holes | ||
Width 914mm | ||
Length 1.22m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Drain Guard is designed to filter Stormwater, effectively preventing contaminants from entering the water system. This innovative Storm drain filter removes harmful elements such as litter, sand, and oil from Stormwater runoff, making it invaluable for industrial facilities, construction sites, and parking areas where such pollutants are prevalent. Featuring Ultra-Filter-Tex geotextile fabric, it allows for straightforward installation and maintenance, ensuring VITAL protection for the environment and compliance with regulatory requirements. Its Compact size and lightweight design facilitate easy handling, making it a practical choice for maintaining clean waterways.
Engineered to filter stormwater and prevent contamination
Removes litter, sand, and oil from stormwater flow
Ideal for industrial, construction, and parking lot applications
Easy installation for quick setup and maintenance
Made with Ultra-Filter-Tex for exceptional filtration performance
Suitable for both internal and external use
Lightweight at 0.4 kgs for convenient handling
Can be easily assembled and dismantled when not in use
Related links
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Coated Fabric Cover for Leak Detection
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 360 L
