Ecospill Ltd Textile Drain Cover for Filtering

Subtotal (1 unit)*

PHP9,942.68

(exc. VAT)

PHP11,135.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,942.68

*price indicative

RS Stock No.:
712-117
Mfr. Part No.:
D42006
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Guard

Sub Type

Drain Cover

Application

Filtering

Material

Textile

Colour

Black

For Use With

Parking Iots

Width

915mm

Length

1.22m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd ecospill Drain Guard is expertly engineered to safeguard Stormwater systems by filtering waste before it enters waterways. Designed to intercept contaminants such as litter, sand, and oil, this innovative Storm drain filter utilises Advanced Ultra-Filter-Tex geotextile fabric. Its installation is straightforward, making it an excellent choice for a range of environments, including industrial facilities, construction sites, and parking areas, where runoff contamination is a significant concern. By employing this product, users ensure a cleaner water system and contribute to proactive spill management.

Effectively removes harmful pollutants like oil, sand, and debris from stormwater flows

Features simple installation, allowing for quick setup in various environments

Ideal for locations prone to contaminant runoff from vehicles or construction activities

Lightweight at only 0.4 kgs, facilitating hands-on handling and positioning

Contributes to environmental protection by preventing contaminants from entering water systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy