Ecospill Ltd Textile Drain Cover for Filtering

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
712-111
Mfr. Part No.:
D42001
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Guard

Sub Type

Drain Cover

Application

Filtering

Material

Textile

Colour

Black

For Use With

Parking Iots

Length

550mm

Width

400mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd ecospill Drain Guard is meticulously engineered to protect Stormwater systems by effectively filtering contaminants before they enter the water cycle. This essential Storm drain solution employs Advanced Ultra-Filter-Tex geotextile fabric to capture harmful substances such as oil, litter, and sand from runoff areas like industrial sites, construction zones, and parking lots. With its straightforward installation, the drain guard is designed for both internal and external use, ensuring that sites prone to Stormwater pollution remain safe and compliant. It serves as a proactive measure against environmental contamination, fostering a cleaner, safer ecosystem.

Engineered to filter stormwater pollutants efficiently

Removes oil, sand, litter, and debris from runoff

Utilises Ultra-Filter-Tex geotextile for superior filtration

Simple to install, enhancing usability at various sites

Lightweight design at just 0.2 kgs for easy handling

Suitable for both indoor and outdoor applications

Easily assembled and dismantled when no longer needed

Promotes environmental safety by preventing contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy