Ecospill Ltd Textile Drain Cover for Filtering
- RS Stock No.:
- 712-114
- Mfr. Part No.:
- D42003
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP9,543.92
(exc. VAT)
PHP10,689.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,543.92 |
*price indicative
- RS Stock No.:
- 712-114
- Mfr. Part No.:
- D42003
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Guard | |
| Sub Type | Drain Cover | |
| Application | Filtering | |
| Material | Textile | |
| Colour | Black | |
| For Use With | Parking Iots | |
| Length | 1.52m | |
| Width | 1.52m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Guard | ||
Sub Type Drain Cover | ||
Application Filtering | ||
Material Textile | ||
Colour Black | ||
For Use With Parking Iots | ||
Length 1.52m | ||
Width 1.52m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Drain Guard is expertly designed to filter out Stormwater contaminants before they can compromise our water systems. This innovative Storm drain filter effectively removes litter, sand, and oil, ensuring that hazardous materials do not enter waterways. Its superior geotextile fabric, Ultra-Filter-Tex, guarantees longevity and high performance, making this product an essential solution for industrial sites, construction zones, and parking areas susceptible to Stormwater runoff. With an easy installation process, the ecospill drain guard stands ready to tackle environmental challenges and protect both the ecosystem and urban infrastructure.
Effectively filters oil, sand, debris, and litter from stormwater
Prevents the contamination of drainage systems and waterways
Crafted from Durable Ultra-Filter-Tex geotextile fabric for high-performance filtration
Lightweight design at just 0.9 kg facilitates easy handling and installation
Ideal for various locations including industrial, construction, and parking sites
Helps maintain environmental standards and compliance
A proactive solution for spill prevention and stormwater management
Related links
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Textile Guard for Filtering
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Fabric Cover for Cleaning
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Cover for Spill Control
