Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
- RS Stock No.:
- 712-118
- Mfr. Part No.:
- D42007
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP15,021.05
(exc. VAT)
PHP16,823.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,021.05 |
*price indicative
- RS Stock No.:
- 712-118
- Mfr. Part No.:
- D42007
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Guard | |
| Sub Type | Drain Cover | |
| Absorbent Capacity | 1.9L | |
| Application | Filtering | |
| Material | Metal | |
| For Use With | Parking Iots | |
| Width | 914mm | |
| Length | 711mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Guard | ||
Sub Type Drain Cover | ||
Absorbent Capacity 1.9L | ||
Application Filtering | ||
Material Metal | ||
For Use With Parking Iots | ||
Width 914mm | ||
Length 711mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Drain Guard Adjustable Metal Frame is designed to provide effective drain protection while ensuring ease of use. This innovative product fits most standard drains, making it a versatile solution for stormwater management. With a quick install feature that requires no measuring or trimming, the drain guard stays securely in place even when grating is removed. Capable of holding up to 1.9 litres of oil and 18kg of sediment, it offers reliable filtration performance. At just 1.4kg, this lightweight yet robust frame simplifies spill preparedness, helping to keep environments safe and clean.
Adjustable fit accommodates most drains with sizes ranging from 406 to 711mm in length and 508 to 914mm in width
Quick installation requires no measuring or trimming, saving time and effort
Holds an impressive capacity of 1.9 litres of oil and 18kg of sediment for effective stormwater filtration
Lightweight design at only 1.4kg makes it easy to handle and position
Durable construction ensures long-lasting use, even in demanding conditions
Designed to remain secure in place during heavy rain or when grating is lifted, providing peace of mind
Related links
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Textile Guard for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 360 L
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 240 L
