Ecospill Ltd Coated Fabric Cover for Leak Detection
- RS Stock No.:
- 794-162
- Mfr. Part No.:
- LRD4572
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP58,781.97
(exc. VAT)
PHP65,835.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,781.97 |
*price indicative
- RS Stock No.:
- 794-162
- Mfr. Part No.:
- LRD4572
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control | |
| Sub Type | Cover | |
| Application | Leak Detection | |
| Material | Coated Fabric | |
| Colour | Yellow | |
| For Use With | Roof | |
| Length | 4.57m | |
| Width | 4.57m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control | ||
Sub Type Cover | ||
Application Leak Detection | ||
Material Coated Fabric | ||
Colour Yellow | ||
For Use With Roof | ||
Length 4.57m | ||
Width 4.57m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Roof diverter is an essential solution for mitigating water damage in emergency situations. This innovative product is specifically designed to capture leaks from roofs and ceilings, directing excess water safely to a drainage point. Constructed from lightweight, yet robust vinyl-coated fabric, the diverter features heavy-duty corner grommets for secure attachment, ensuring reliable performance even in demanding conditions. Measuring an impressive 4572 x 4572mm, it provides ample coverage to efficiently manage significant leaks. Weighing just 10 kg, the roof diverter is quick to install, making it an Ideal choice for immediate leak control, while drainage hoses need to be sourced separately.
Large coverage area effectively captures significant leaks from roofs and ceilings
Lightweight design at just 10 kg enhances portability and ease of handling
Constructed with Durable vinyl-coated fabric ensuring long-lasting use under demanding conditions
Heavy-duty corner grommets facilitate secure ceiling attachment for reliable performance
Quick installation process allows for immediate response during emergency leak situations
Designed specifically for emergency leak control to minimise property damage and slip hazards
Related links
- Ecospill Ltd Coated Fabric Cover for Leak Detection
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Fabric Cover for Cleaning
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
