Ecospill Ltd Coated Fabric Cover for Leak Detection
- RS Stock No.:
- 794-160
- Mfr. Part No.:
- LRD3048
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP31,078.88
(exc. VAT)
PHP34,808.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,078.88 |
*price indicative
- RS Stock No.:
- 794-160
- Mfr. Part No.:
- LRD3048
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control | |
| Sub Type | Cover | |
| Application | Leak Detection | |
| Material | Coated Fabric | |
| Colour | Yellow | |
| For Use With | Roof | |
| Length | 3.05m | |
| Width | 3.05m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control | ||
Sub Type Cover | ||
Application Leak Detection | ||
Material Coated Fabric | ||
Colour Yellow | ||
For Use With Roof | ||
Length 3.05m | ||
Width 3.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Roof diverter is designed to efficiently capture and redirect leaks from roofs and ceilings, protecting your property from water damage and slip hazards. Constructed from Durable vinyl-coated fabric, this product is lightweight yet robust, featuring heavy-duty corner grommets for secure ceiling attachment. Measuring 3048 x 3048mm and weighing only 3.6kg, it's quick to install and serves as an essential solution for emergency leak control. While drainage hoses need to be sourced separately, this diverter promises dependable performance in urgent situations, making it an indispensable asset for any property owner intent on mitigating water damage risks.
Effectively captures and directs water from ceiling leaks
Lightweight design facilitates easy installation and handling
Heavy-duty corner grommets ensure secure attachment
Crafted from Durable vinyl-coated fabric for long-lasting use
Ideal for emergency leak control; quick to deploy in urgent situations
Prevents property damage and eliminates slip hazards
Compact size and low weight make it convenient to store when not in use
Related links
- Ecospill Ltd Coated Fabric Cover for Leak Detection
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Fabric Cover for Cleaning
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
