Ecospill Ltd Coated Fabric Cover for Leak Detection

Subtotal (1 unit)*

PHP39,304.45

(exc. VAT)

PHP44,020.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,304.45

*price indicative

RS Stock No.:
794-161
Mfr. Part No.:
LRD3658
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Control

Sub Type

Cover

Application

Leak Detection

Material

Coated Fabric

Colour

Yellow

For Use With

Roof

Length

3.66m

Width

3.66m

RoHS Status: Exempt

COO (Country of Origin):
US
The Ecospill Ltd Roof diverter is designed to capture leaks from roofs and ceilings, expertly directing water away to drainage points, thereby mitigating potential property damage and reducing slip hazards. Made from lightweight, vinyl-coated fabric, this diverter is easy to install and features heavy-duty corner grommets that secure it firmly to ceilings. Measuring 1524 x 1524mm and weighing just 1kg, it stands out as an efficient solution for emergency leak control, ensuring a quick response when needed most. Note that separate drainage hoses are required for complete setup, underscoring its practicality in urgent situations.

Quick installation with heavy-duty corner grommets for secure ceiling attachment

Lightweight design, weighing only 6.8kg, allows for effortless handling

Compact size makes it Ideal for various emergency leak situations

Efficiently directs captured water to drainage points, reducing damage risks

Made from Durable vinyl-coated fabric for longevity and reliability

Perfect for immediate response to leaks, ensuring safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy