Ecospill Ltd Coated Fabric Cover for Leak Detection

Subtotal (1 unit)*

PHP19,305.51

(exc. VAT)

PHP21,622.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,305.51

*price indicative

RS Stock No.:
794-158
Mfr. Part No.:
LRD2134
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Control

Sub Type

Cover

Application

Leak Detection

Material

Coated Fabric

Colour

Yellow

For Use With

Roof

Width

2.13m

Length

2.13m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd Roof diverter is an essential tool designed for effective emergency leak control, capturing and redirecting water from roof leaks to prevent property damage and mitigate slip hazards. Constructed from lightweight, Durable vinyl-coated fabric, this 7' x 7' diverter is easy to install thanks to its heavy-duty corner grommets. Weighing just 1.8kg, it provides a practical and reliable solution for immediate response during unforeseen leak situations, ensuring your environment remains safe and secure.

Captures and diverts water from ceiling leaks effectively

Lightweight design at only 1.8kg for easy handling and installation

Composed of robust vinyl-coated fabric for long-lasting durability

Heavy-duty corner grommets ensure secure attachment to ceilings

Ideal for emergency leak control situations

Prevents property damage and reduces slip hazards during leaks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy