TE Connectivity FASTON 250 Black Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 795-560
- Mfr. Part No.:
- 42400-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
PHP76,742.44
(exc. VAT)
PHP85,951.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP76,742.44 | PHP7.674 |
*price indicative
- RS Stock No.:
- 795-560
- Mfr. Part No.:
- 42400-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.05mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.05mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick connect Terminal offers robust connectivity solutions for diverse applications. Designed for easy assembly, it delivers reliable performance in both internal and external environments, ensuring optimal electrical connections.
Suitable for 4 to 8 AWG wire sizes, accommodating various application needs
Constructed of brass, providing durability and mechanical strength
Features tin plating for superior corrosion resistance and electrical conductivity
Designed with a strength-enhanced insulation support for secure connections
Related links
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
