TE Connectivity FASTON 250 Black Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 796-411
- Mfr. Part No.:
- 62811-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 11000 units)*
PHP79,351.20
(exc. VAT)
PHP88,873.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP79,351.20 | PHP7.214 |
*price indicative
- RS Stock No.:
- 796-411
- Mfr. Part No.:
- 62811-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 2.08mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 0.82mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 16.26mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 2.08mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 0.82mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 16.26mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle provides a robust connection solution for wires ranging from 18 to 14 AWG, ensuring versatility in various applications with its uninsulated Terminal design and flag configuration.
Compatible with wire sizes between .82 and 2.08 mm²
Standard tab width of 6.35 mm allows for multi-application use
Constructed from brass for reliable conductivity and enhanced durability
F-Crimp design ensures secure wire attachment with optimal performance
Operating temperature range of -40 to 110 °C accommodates diverse environments
Related links
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity 250 FASTON Yellow Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 250 FASTON Grey Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
