TE Connectivity FASTON 250 White Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 797-517
- Mfr. Part No.:
- 61107-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP188,785.30
(exc. VAT)
PHP211,439.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP188,785.30 | PHP18.879 |
*price indicative
- RS Stock No.:
- 797-517
- Mfr. Part No.:
- 61107-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.17mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.17mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for use with various AWG wire ranges, providing a reliable connection for electrical applications. It supports efficient and secure connection solutions, especially suited for demanding environments.
Mates with a .020 thick tab for a secure fit
Constructed from brass for excellent conductivity
Features stress relief for increased durability
Available in sizes that accommodate various wire ranges
Related links
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity 250 FASTON Yellow Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
