TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 795-563
- Mfr. Part No.:
- 42563-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
PHP47,811.40
(exc. VAT)
PHP53,548.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP47,811.40 | PHP13.66 |
*price indicative
- RS Stock No.:
- 795-563
- Mfr. Part No.:
- 42563-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Flag | |
| Standards/Approvals | RoHS Compliant | |
| Overall Length | 17.02mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Flag | ||
Standards/Approvals RoHS Compliant | ||
Overall Length 17.02mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity reliable flag receptacle designed for easy connections across various applications, ensuring a secure fit and efficient electrical performance.
Manufactured with high-quality brass for enhanced conductivity
Tin plated for increased corrosion resistance and durability
Accommodates wire ranges between 12-10 AWG
Designed for use in both internal and external environments
Features a non-insulation support for flexible installation options
Related links
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
