TE Connectivity 6375 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.3 x 0.3 in Tab Size 16 AWG to
- RS Stock No.:
- 795-415
- Mfr. Part No.:
- 63757-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5500 units)*
PHP52,338.08
(exc. VAT)
PHP58,618.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP52,338.08 | PHP9.516 |
*price indicative
- RS Stock No.:
- 795-415
- Mfr. Part No.:
- 63757-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 0.3 x 0.3 in | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.18mm | |
| Series | 6375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 0.3 x 0.3 in | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.18mm | ||
Series 6375 | ||
- COO (Country of Origin):
- US
The TE Connectivity Straight Receptacle is designed for optimal performance in electrical applications, ensuring secure connections for wire configurations ranging from 12 to 10 AWG. Ideal for environments requiring robust electrical connectivity.
Offers a wire range of 12 to 10 AWG for versatile applications
Constructed from brass with an 18-micron silver plating for enhanced conductivity
Features a mouldable design ensuring adaptability in different installations
Capable of withstanding harsh conditions for reliable long-term use
Related links
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6344 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
- TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 14
- TE Connectivity 6225 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6209 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 7.9 mm Tab Size 18 AWG to
- TE Connectivity 6370 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 4.19 mm Tab Size 22 AWG to
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
