TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.3 x 0.3 in Tab Size 18 AWG to 12
- RS Stock No.:
- 795-481
- Mfr. Part No.:
- 63445-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-481
- Mfr. Part No.:
- 63445-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 0.3 x 0.3 in | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 17.2mm | |
| Series | 6344 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 0.3 x 0.3 in | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 17.2mm | ||
Series 6344 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab-Lok Flag Receptacle is designed for high performance in electrical connections, ensuring reliability across various applications. Its efficient design simplifies assembly and guarantees secure connectivity in demanding environments.
Constructed from brass for optimum conductivity and durability
Features a tin-plated finish to enhance corrosion resistance
Compact design allows for convenient installation in tight spaces
Compatible with a wide range of wire sizes from 22 AWG to 10 AWG
Designed to meet industry standards for safe and secure connections
Related links
- TE Connectivity 6344 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to
- TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 14
- TE Connectivity 6375 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6197 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.14 x 0.2 in Tab Size 22 AWG to
- TE Connectivity 6359 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.22 in Tab Size 18 AWG to
