TE Connectivity 6197 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.14 x 0.2 in Tab Size 22 AWG to
- RS Stock No.:
- 795-614
- Mfr. Part No.:
- 61971-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
PHP50,072.10
(exc. VAT)
PHP56,080.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP50,072.10 | PHP6.259 |
*price indicative
- RS Stock No.:
- 795-614
- Mfr. Part No.:
- 61971-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 0.14 x 0.2 in | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 25.83mm | |
| Series | 6197 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 0.14 x 0.2 in | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 25.83mm | ||
Series 6197 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Terminal is designed for efficient electrical connections in various applications. Its robust construction ensures reliable performance, making it suitable for both insulated and uninsulated Terminal needs.
Available with or without secondary wire support
Designed to meet UL 310 specifications for safety
Compliant with RoHS regulations for environmental responsibility
Constructed from premium brass for excellent conductivity
Versatile options available for various wire gauge ranges
Related links
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 14
- TE Connectivity 6201 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.22 in Tab Size 18 AWG to
- TE Connectivity 6359 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.22 in Tab Size 18 AWG to
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6309 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.6 x 6.1 mm Tab Size 18 AWG to 14
