TE Connectivity 6201 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.25 x 0.22 in Tab Size 18 AWG to
- RS Stock No.:
- 796-581
- Mfr. Part No.:
- 62016-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP75,514.56
(exc. VAT)
PHP84,576.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP75,514.56 | PHP6.293 |
*price indicative
- RS Stock No.:
- 796-581
- Mfr. Part No.:
- 62016-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 0.25 x 0.22 in | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 16.26mm | |
| Series | 6201 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 0.25 x 0.22 in | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 16.26mm | ||
Series 6201 | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced flag receptacles designed to ensure reliable electrical connections. These terminals support various wire sizes and are adaptable for different applications, facilitating secure and efficient connectivity in diverse environments.
Compatible with wire gauges from 22-20 AWG for versatile applications
Constructed from brass and nickel-plated for enhanced corrosion resistance
Features a flag design allowing for easy, space-efficient connections
Utilises a robust insulation support system to ensure secure placements
Related links
- TE Connectivity 6359 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.22 in Tab Size 18 AWG to
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 14
- TE Connectivity 6197 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.14 x 0.2 in Tab Size 22 AWG to
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6309 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.6 x 6.1 mm Tab Size 18 AWG to 14
