TE Connectivity FASTON 250 Natural Uninsulated Female Quick Terminal, F Crimp, 6.35 x .81 mm Tab Size
- RS Stock No.:
- 795-133
- Mfr. Part No.:
- 444335-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP56,789.09
(exc. VAT)
PHP63,603.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP56,789.09 | PHP5.679 |
*price indicative
- RS Stock No.:
- 795-133
- Mfr. Part No.:
- 444335-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x .81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 17.2mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x .81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 17.2mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- BR
The TE Connectivity Quick disconnect receptacle is designed for use with uninsulated wires ranging from 16 to 14 AWG. It provides a reliable connection with a 6.35 mm tab width, ensuring compatibility across various applications.
Uninsulated design supports wire sizes of 1 – 2.5 mm²
Straight orientation with F-Crimp for secure connections
Constructed from brass with an open barrel type for effective conductivity
Rated for 240 V, suitable for diverse electrical applications
Low insertion force facilitates easy mating and unmating
Related links
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Terminal 6.35 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Terminal 4.75 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Terminal 2.8 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
