TE Connectivity FASTON Grey Uninsulated Male PCB Terminal, Through Hole, 6.35 mm Tab Size
- RS Stock No.:
- 786-477
- Mfr. Part No.:
- 1217167-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-477
- Mfr. Part No.:
- 1217167-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Through Hole | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Through Hole | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Right-angle printed circuit board tab designed for robust electrical connections. Its primary function lies in facilitating reliable interfaces in various electronic applications with a Compact footprint.
Tin-plated brass construction ensures durability and conductivity
Designed for quick and easy installation, reducing overall assembly time
Low insertion force receptacles minimise the risk of component damage during assembly
Accommodates standard board thickness for versatile applications
Compatible with a wide array of Terminal configurations for enhanced flexibility
Related links
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Yellow Uninsulated Male PCB Terminal 6.35 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male Crimp Tab Terminal 6.3 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity 140660 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
