TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal, Through-Hole PCB Solder, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 795-624
- Mfr. Part No.:
- 63900-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
PHP34,274.27
(exc. VAT)
PHP38,387.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,274.27 | PHP17.137 |
*price indicative
- RS Stock No.:
- 795-624
- Mfr. Part No.:
- 63900-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Through-Hole PCB Solder | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 15.8mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Through-Hole PCB Solder | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 15.8mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity reliable and versatile Terminal designed for printed circuit board applications. This Terminal ensures secure connections while providing flexibility for a range of installation processes, enhancing overall performance in electronic devices.
Receptacles accept all .250 x .016 thick Terminal configurations
Continuous strip contacts facilitate high-speed application
Designed for easy insertion and removal without tooling
Made from tin-plated brass for durability and conductivity
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.8 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
