TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal, Solder, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 679-332
- Mfr. Part No.:
- 63066-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP51,705.54
(exc. VAT)
PHP57,910.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP51,705.54 | PHP12.926 |
*price indicative
- RS Stock No.:
- 679-332
- Mfr. Part No.:
- 63066-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Overall Length | 12.06mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Solder | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Overall Length 12.06mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal is a robust through-hole solder Terminal designed for high-current applications in printed circuit boards. With a 6.35 mm [.25 in] tab width and a 2.54 mm [.1 in] PCB hole, it ensures a secure mechanical and electrical connection. This Terminal is Ideal for power distribution and control systems where reliable tab-style connections are essential.
Through hole solder termination for strong board retention
Tin plating for enhanced conductivity and corrosion resistance
Supplied in reel packaging for automated assembly processes
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
