TE Connectivity FASTON Grey Uninsulated Male Crimp Tab Terminal, Crimp, 6.3 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 795-384
- Mfr. Part No.:
- 640416-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 2500 units)*
PHP54,416.19
(exc. VAT)
PHP60,946.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP54,416.19 | PHP21.766 |
*price indicative
- RS Stock No.:
- 795-384
- Mfr. Part No.:
- 640416-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tab Terminal | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Thickness | 0.032in | |
| Tab Size | 6.3 mm | |
| Tab Width | 6.3mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.82mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS (catalog) | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tab Terminal | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Thickness 0.032in | ||
Tab Size 6.3 mm | ||
Tab Width 6.3mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.82mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS (catalog) | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for reliable electrical connections in automotive and industrial applications, ensuring a stable and efficient transmission of power within various systems.
Constructed from tin-plated brass for enhanced corrosion resistance
Accommodates wire gauges from 16 to 14 AWG, facilitating versatile use in different applications
Integrates seamlessly with compatible connectors, providing greater interconnectivity
Utilises quick-change applicators for efficient assembly and repair processes
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 6.35 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.7 mm Tab Size 18 AWG to 14
