Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- RS Stock No.:
- 786-308
- Mfr. Part No.:
- 19016-0069
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-308
- Mfr. Part No.:
- 19016-0069
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Series | 19016 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Series 19016 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is a female connector designed for efficient electrical connections in various applications, ensuring reliability and ease of installation for wire sizes ranging from 10 to 12 AWG.
Compatible with 10-12 AWG wires, accommodating versatile installations
Features a box tab design, ensuring secure connections
Manufactured to withstand industrial environments, enhancing durability
Designed for quick and easy disconnection, promoting operational efficiency
Forms part of the 19016 series, renowned for its reliability
Related links
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19008 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19018 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
