Molex 19018 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 786-200
- Mfr. Part No.:
- 19018-0015
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
PHP57,537.57
(exc. VAT)
PHP64,442.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP57,537.57 | PHP38.358 |
*price indicative
- RS Stock No.:
- 786-200
- Mfr. Part No.:
- 19018-0015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Series | 19018 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Series 19018 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect offers reliable connectivity solutions designed for female wire applications, ensuring efficient power and signal transmission. This component is Ideal for use in a variety of electrical connections.
Designed for 14-16 gauge wires, facilitating versatile electrical applications
Mylar tape insulation enhances durability and longevity in demanding environments
Tab dimensions of 6.35 x 0.81mm ensure compatibility with standard connectors
Part of the 19018 series, ensuring consistent quality and design integrity
Related links
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19008 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
