Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 786-307
- Mfr. Part No.:
- 19016-0040
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
PHP22,888.67
(exc. VAT)
PHP25,635.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,888.67 | PHP11.444 |
*price indicative
- RS Stock No.:
- 786-307
- Mfr. Part No.:
- 19016-0040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Series | 19016 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Series 19016 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect offers a reliable solution for efficient connections in various applications. Designed for versatility, it streamlines the assembly process while ensuring secure connectivity.
Facilitates quick and easy disconnection and reconnection
Durable construction enhances reliability in demanding environments
Designed for compatibility with a wide range of connector types
Streamlines installation, reducing assembly time significantly
Related links
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19008 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19018 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
