TE Connectivity 2375767-3 Silver Non-insulated Female Receptacle, Crimp, 6.35 mm Tab Size 12 AWG to 16 AWG
- RS Stock No.:
- 726-072
- Mfr. Part No.:
- 2375767-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 70000 units)*
PHP609,243.27
(exc. VAT)
PHP682,352.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP609,243.27 | PHP8.703 |
*price indicative
- RS Stock No.:
- 726-072
- Mfr. Part No.:
- 2375767-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 1.31mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 3.31mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag, Straight | |
| Standards/Approvals | UL E66717 | |
| Series | 2375767-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 1.31mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 3.31mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag, Straight | ||
Standards/Approvals UL E66717 | ||
Series 2375767-3 | ||
- COO (Country of Origin):
- US
The TE Connectivity New Standard Line of FASTON terminals includes high temperature nickel plated steel receptacles and tin plated brass receptacles utilizing our F-Crimp, Tab-Lok and the new 2D crimp technology. The Standard line of FASTON receptacles is easily identifiable by the dogbone shaped front end of the receptacle allowing the mating tab to mate on a rolled edge instead of a sheared edge for reduced insertion force. All Standard line FASTON receptacles are backward compatible with our existing FASTON housings. Nickel plated steel receptacles in the Standard line of FASTON terminals are specifically designed for high temperature applications.
Lower insertion forces
Higher performance
Higher temperature ratings
Related links
- TE Connectivity Faston 250 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 22 AWG
- TE Connectivity SIMEL XCT Silver Non-insulated Female Terminal 21 x 2 mm Tab Size 2 AWG to 2 AWG
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
- Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity SOLISTRAND Silver Non-insulated Female Terminal 10.16 x 0.9 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON Silver Non-insulated Female Terminal 0.225 in Tab Size 18 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
