TE Connectivity SIMEL XCT Silver Non-insulated Female Terminal, Crimp, 21 x 2 mm Tab Size 2 AWG to 2 AWG
- RS Stock No.:
- 679-882
- Mfr. Part No.:
- 710028-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-882
- Mfr. Part No.:
- 710028-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 21 x 2 mm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Series | SIMEL XCT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 21 x 2 mm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Right Angle | ||
Series SIMEL XCT | ||
- COO (Country of Origin):
- FR
The TE Connectivity Compression Connector is a copper Terminal designed for crimping applications up to 1 kV in both indoor and outdoor environments. It supports hexagonal or indent crimping methods and is optimized for copper conductors, ensuring reliable electrical performance in energy and power distribution systems. Its rugged design meets NFC 20-130 standards, making it suitable for utility, industrial, and infrastructure installations.
Compatible with copper conductors for efficient power transfer
Supports hexagonal or indent crimping for secure mechanical bonding
Rated for ≤ 1 kV applications in indoor and outdoor environments
Related links
- TE Connectivity FASTON Silver Non-insulated Female Terminal 0.225 in Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity SOLISTRAND Silver Non-insulated Female Terminal 10.16 x 0.9 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 2375767-3 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 16 AWG
- TE Connectivity Faston 250 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 22 AWG
- Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6213 Black Non-insulated Female Terminal 4.57 mm Tab Size
- Molex Silver Tin 6 AWG
