TE Connectivity SOLISTRAND Silver Non-insulated Female Terminal, Solder, 10.16 x 0.9 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 679-429
- Mfr. Part No.:
- 55782-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
PHP19,883.41
(exc. VAT)
PHP22,269.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,883.41 | PHP49.709 |
*price indicative
- RS Stock No.:
- 679-429
- Mfr. Part No.:
- 55782-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Terminal | |
| Gender | Female | |
| Tab Size | 10.16 x 0.9 mm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Standards/Approvals | UL | |
| Series | SOLISTRAND | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Terminal | ||
Gender Female | ||
Tab Size 10.16 x 0.9 mm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Right Angle | ||
Standards/Approvals UL | ||
Series SOLISTRAND | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is a high-performance crimp Terminal designed for rugged applications requiring secure and reliable wire termination. It belongs to the SOLISTRAND series, which is known for its durability, corrosion resistance, and vibration tolerance. This specific Terminal is Ideal for use in military, aerospace, and industrial environments where consistent electrical performance is critical.
Wire size compatibility 12 to 10 AWG
Stud size 8 for standard mounting applications
Made from high-conductivity copper for optimal electrical performance
Tin-plated finish for corrosion resistance
Related links
- TE Connectivity FASTON Silver Non-insulated Female Terminal 0.225 in Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity SIMEL XCT Silver Non-insulated Female Terminal 21 x 2 mm Tab Size 2 AWG to 2 AWG
- TE Connectivity 2375767-3 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 16 AWG
- TE Connectivity Faston 250 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 22 AWG
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 5294 Yellow Partially Insulated Female Terminal 6.35 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
