TE Connectivity FASTON 250 Silver Non-insulated Female Terminal, Crimp, 7.54 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 678-927
- Mfr. Part No.:
- 60650-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP68,276.50
(exc. VAT)
PHP76,469.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP68,276.50 | PHP6.828 |
*price indicative
- RS Stock No.:
- 678-927
- Mfr. Part No.:
- 60650-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 7.54 mm | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 7.54 mm | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity tin-plated brass quick disconnect receptacle designed for side-entry wire connections in Compact electrical systems. It supports 18–14 AWG wire sizes and features a flag-style F-crimp configuration for secure mechanical and electrical performance. This Terminal is Ideal for automotive, appliance, and industrial applications requiring reliable, vibration-resistant connections.
Flag orientation for side-entry mounting in tight spaces
F-crimp termination style for strong mechanical retention
Tin-plated brass for corrosion resistance and conductivity
Related links
- TE Connectivity Faston 250 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 22 AWG
- TE Connectivity FASTON Silver Non-insulated Female Terminal 0.225 in Tab Size 18 AWG to 14 AWG
- TE Connectivity SIMEL XCT Silver Non-insulated Female Terminal 21 x 2 mm Tab Size 2 AWG to 2 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
