TE Connectivity 608 Pink Uninsulated Female Terminal, Crimp, 4.75 x 0.5 mm Tab Size 18 AWG to 14 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-015
Mfr. Part No.:
60812-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Termination Type

Crimp

Gender

Female

Tab Size

4.75 x 0.5 mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Colour

Pink

Contact Material

Phosphor Bronze

Contact Plating

Unplated

Orientation

Flag

Overall Length

11.05mm

Series

608

COO (Country of Origin):
US
The TE Connectivity Brush Terminal is a specialized contact designed for Compact and high-density electrical applications. It supports wire sizes from 18 to 14 AWG and is supplied in reel format, making it Ideal for automated manufacturing environments. The flag-style configuration allows side-entry wire termination, which is useful in space-constrained assemblies.

Wire size compatibility 0.8 to 2 mm²

Terminal length 11.05 mm

Material thickness 0.51 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy