TE Connectivity Mark II Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.5 mm Tab Size 24 AWG

Subtotal (1 reel of 12000 units)*

PHP72,844.84

(exc. VAT)

PHP81,586.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP72,844.84PHP6.07

*price indicative

RS Stock No.:
679-444
Mfr. Part No.:
63196-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

4.75mm

Tab Thickness

500μm

Tab Size

4.75 x 0.5 mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

19.18mm

Series

Mark II

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for secure inline wire connections in low-current electrical systems. It features a straight F-Crimp configuration and is compatible with FASTON 187 series tabs, making it suitable for tight-space applications. Constructed from brass, it offers reliable conductivity and mechanical strength for automotive, appliance, and industrial environments.

Supports wire sizes from 24 to 20 AWG

Tab width of 4.75 mm for FASTON 187 interface

Straight crimp design for inline mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy