Moflash YL50 Series Opal Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- RS Stock No.:
- 766-126
- Mfr. Part No.:
- YL50/DL/O/RF/HV/WR(8)
- Manufacturer:
- Moflash
This image is representative of the product range
Subtotal (1 unit)*
PHP22,731.92
(exc. VAT)
PHP25,459.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP22,731.92 |
*price indicative
- RS Stock No.:
- 766-126
- Mfr. Part No.:
- YL50/DL/O/RF/HV/WR(8)
- Manufacturer:
- Moflash
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Sounder | |
| Lens Colour | Opal | |
| Minimum Sound Level | 94dB | |
| Current Type | DC | |
| Light Effect | 60 Flashes Per Minute | |
| Mount Type | Wall Mount | |
| Sounder Type | Combination Audible and Visual Signal | |
| Current Consumption | 105mA | |
| Terminal Type | Cable Terminal | |
| Series | YL50 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 112dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP66 | |
| Housing Material | ABS | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Sounder | ||
Lens Colour Opal | ||
Minimum Sound Level 94dB | ||
Current Type DC | ||
Light Effect 60 Flashes Per Minute | ||
Mount Type Wall Mount | ||
Sounder Type Combination Audible and Visual Signal | ||
Current Consumption 105mA | ||
Terminal Type Cable Terminal | ||
Series YL50 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 112dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP66 | ||
Housing Material ABS | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Related links
- Moflash YL50 Series Magenta Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Clear Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Blue Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Yellow Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Green Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Red Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Amber Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
- Moflash YL50 Series Opal Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
