Moflash YL50 Series Opal Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon

N

This image is representative of the product range

Subtotal (1 unit)*

PHP24,812.04

(exc. VAT)

PHP27,789.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,812.04

*price indicative

RS Stock No.:
751-923
Mfr. Part No.:
YL50/ML/O/RF/HV/WR(8)
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Lens Colour

Opal

Current Type

AC/DC

Light Effect

Flashing

Mount Type

Surface Mount

Sounder Type

Hi-Vis Sounder/Beacon

Current Consumption

55mA

Series

YL50

Terminal Type

Screw

Maximum Supply Voltage

280V ac/dc

Bulb Type

LED

Minimum Operating Temperature

-35°C

Housing Colour

Red

Sound Level at 1m

112dB

Maximum Operating Temperature

66°C

Maximum Sound Level

112dB

Number of Tones

32

Hazardous Area Certification

No

IP Rating

IP66

Housing Material

ABS

Standards/Approvals

UKCA

COO (Country of Origin):
GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.

Delivers maximum sound output up to 112 dB A

Provides IP66 rated protection as standard

Complies with applicable international regulations

Features flame retardant abs enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy