Moflash YL50 Series Amber Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- RS Stock No.:
- 751-919
- Mfr. Part No.:
- YL50/ML/A/RF/HV/WR(8)
- Manufacturer:
- Moflash
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,009.87
(exc. VAT)
PHP26,891.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,009.87 |
*price indicative
- RS Stock No.:
- 751-919
- Mfr. Part No.:
- YL50/ML/A/RF/HV/WR(8)
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 55mA | |
| Sounder Type | Hi-Vis Sounder/Beacon | |
| Mount Type | Surface Mount | |
| Terminal Type | Screw | |
| Series | YL50 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 280V ac/dc | |
| Minimum Operating Temperature | -35°C | |
| Housing Colour | Red | |
| Sound Level at 1m | 112dB | |
| Maximum Operating Temperature | 66°C | |
| Maximum Sound Level | 112dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Housing Material | ABS | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 55mA | ||
Sounder Type Hi-Vis Sounder/Beacon | ||
Mount Type Surface Mount | ||
Terminal Type Screw | ||
Series YL50 | ||
Bulb Type LED | ||
Maximum Supply Voltage 280V ac/dc | ||
Minimum Operating Temperature -35°C | ||
Housing Colour Red | ||
Sound Level at 1m 112dB | ||
Maximum Operating Temperature 66°C | ||
Maximum Sound Level 112dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Housing Material ABS | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.
Delivers maximum sound output up to 112 dB A
Provides IP66 rated protection as standard
Complies with applicable international regulations
Features flame retardant abs enclosure
Related links
- Moflash YL50 Series Red Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Blue Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Opal Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Magenta Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Green Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Clear Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Yellow Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Amber Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
