Moflash YL50 Series Amber Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,993.37

(exc. VAT)

PHP24,632.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,993.37

*price indicative

RS Stock No.:
766-123
Mfr. Part No.:
YL50/DL/A/RF/HV/WR(8)
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Sounder

Minimum Sound Level

94dB

Lens Colour

Amber

Current Type

DC

Light Effect

60 Flashes Per Minute

Mount Type

Wall Mount

Sounder Type

Combination Audible and Visual Signal

Current Consumption

105mA

Terminal Type

Cable Terminal

Series

YL50

Maximum Supply Voltage

24V dc

Bulb Type

LED

Minimum Operating Temperature

-35°C

Housing Colour

Red

Sound Level at 1m

112dB

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP66

Standards/Approvals

UKCA

Housing Material

ABS

COO (Country of Origin):
GB
The Moflash signalling device is a high-visibility multi-purpose audible and Visual signalling device designed for demanding fire, commercial, industrial, and marine applications. Its robust features ensure effective communication in various environments.

Delivers a maximum sound output of 112 dB(A) at 1m for clear alerts

IP66 rated to withstand harsh environmental conditions

Equipped with high brightness LEDs for enhanced visibility

Offers 32 selectable tones complying with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy