Moflash YL50 Series Green Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,993.37

(exc. VAT)

PHP24,632.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,993.37

*price indicative

RS Stock No.:
766-125
Mfr. Part No.:
YL50/DL/G/RF/HV/WR(8)
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Sounder

Lens Colour

Green

Minimum Sound Level

94dB

Current Type

DC

Light Effect

60 Flashes Per Minute

Current Consumption

105mA

Sounder Type

Combination Audible and Visual Signal

Mount Type

Wall Mount

Terminal Type

Cable Terminal

Series

YL50

Maximum Supply Voltage

24V dc

Bulb Type

LED

Housing Colour

Red

Minimum Operating Temperature

-35°C

Sound Level at 1m

112dB

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP66

Standards/Approvals

UKCA

Housing Material

ABS

COO (Country of Origin):
GB
The Moflash Signalling device is a multi-purpose audible and Visual signalling solution designed for demanding fire, commercial, industrial, and marine applications. Its high-visibility features ensure effective warnings in various environments.

Max sound output of 112 dB(A) ensures attention in critical situations

IP66 rated for robust protection against dust and water ingress

High brightness LED beacon enhances visibility even in poor conditions

Includes 32 selectable tones compliant with international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy