Moflash YL50 Series Clear Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal

This image is representative of the product range

Subtotal (1 unit)*

PHP22,731.92

(exc. VAT)

PHP25,459.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,731.92

*price indicative

RS Stock No.:
766-128
Mfr. Part No.:
YL50/DL/C/RF/HV/WR(8)
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Sounder

Minimum Sound Level

94dB

Lens Colour

Clear

Current Type

DC

Light Effect

60 Flashes Per Minute

Sounder Type

Combination Audible and Visual Signal

Mount Type

Wall Mount

Current Consumption

105mA

Terminal Type

Cable Terminal

Series

YL50

Maximum Supply Voltage

24V dc

Bulb Type

LED

Sound Level at 1m

112dB

Minimum Operating Temperature

-35°C

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

32

Standards/Approvals

UKCA

Housing Material

ABS

COO (Country of Origin):
GB
The Moflash Signalling device is a high-visibility multi-purpose audible and Visual signalling tool designed for use in fire, commercial, industrial, and marine applications, ensuring effective communication in critical situations.

Max sound output of 112 dB(A) at 1m for powerful alerts

IP66 rated for excellent protection against dust and water

High brightness LED beacon enhances visibility in all conditions

32 selectable tones to meet a variety of international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy