Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output

This image is representative of the product range

Subtotal (1 unit)*

PHP21,207.82

(exc. VAT)

PHP23,752.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,207.82

*price indicative

RS Stock No.:
708-127
Mfr. Part No.:
PNC-0229
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Minimum Sound Level

110dB

Lens Colour

Blue

Current Type

AC

Light Effect

Continuous

Sounder Type

High Output

Current Consumption

40mA

Mount Type

Fixed

Series

PNC

Terminal Type

Wire

Bulb Type

LED

Maximum Supply Voltage

110V

Housing Colour

Red

Minimum Operating Temperature

-25°C

Sound Level at 1m

116dB

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Number of Tones

64

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals Blink LED Beacon is an Advanced audio-Visual alert designed for industrial environments, offering a reliable warning solution with a powerful sound output of up to 120dB. Engineered for seamless installation, this beacon features a robust design with quarter turn fasteners that ensure both Rapid setup and effective weatherproofing with an IP66 rating. The integrated high-efficiency LED light complements the sound output, providing Visual notification alongside auditory alerts. Ideal for diverse applications such as conveyors, process control alarms, and cranes, the Blink LED Beacon guarantees visibility and audibility in challenging conditions, making it an essential component for safety signalling in operational facilities.

High sound output of 120dB (A) enhances alertness in noisy environments

Efficient LED beacon ensures low power consumption with high visibility

Three distinct alarm stages allow for versatile alerting options

Quick installation enabled by quarter turn fasteners simplifies setup

Innovative first-fix wiring to the base technology improves reliability

IP66 rating protects against dust and water ingress for outdoor use

Adjustable volume control offers flexibility to suit varying noise levels

64 selectable tones provide a wide range of alarm signalling

Separate terminals for sounder and beacon facilitate easier wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy