Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- RS Stock No.:
- 708-087
- Mfr. Part No.:
- PNC-0220
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP12,607.10
(exc. VAT)
PHP14,119.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,607.10 |
*price indicative
- RS Stock No.:
- 708-087
- Mfr. Part No.:
- PNC-0220
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Green | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 40mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Series | PNC | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 110V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Green | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 40mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Series PNC | ||
Terminal Type Wire | ||
Maximum Supply Voltage 110V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder-Beacon is meticulously engineered for industrial environments, delivering a fusion of a powerful audio alert and a high-output LED Visual signal. This versatile device is perfect for critical applications such as process control alarms and safety signalling. With Rapid installation facilitated by quarter turn fasteners and first-fix wiring to the base technology, the Nexus 105 ensures dependable performance and simplified setup. Designed for resilience, it boasts an IP66 rating providing robust weatherproofing, making it Ideal for harsh conditions. Additionally, it features a remarkable sound output, ensuring effective communication in noisy environments, safeguarding personnel and operations with visible and audible alerts.
High sound output of up to 113dB, enhancing alert clarity in industrial settings
Powerful LED beacon for superior visibility, ensuring quick recognition of alerts
Quarter turn fasteners enable swift and effortless installation, saving valuable time
First-fix, wire-to-base technology simplifies initial wiring, resulting in reliable connections
IP66 rated for exceptional resistance against dust and water ingress, ensuring durability
Adjustable volume control offers flexibility to suit various environments and requirements
Accommodates 64 different tones, providing versatility for distinct alert signals
Separate connections for sounder and beacon enhance system configuration options
Related links
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
