Klaxon PNC Series Green Beacon, IP66 60V Fixed 113 dB @ 1m High Output, Low Current Consumption Sounder
- RS Stock No.:
- 708-070
- Mfr. Part No.:
- PNC-0205
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
PHP11,977.10
(exc. VAT)
PHP13,414.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,977.10 |
*price indicative
- RS Stock No.:
- 708-070
- Mfr. Part No.:
- PNC-0205
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Green | |
| Current Type | DC | |
| Light Effect | Flashing, Static | |
| Current Consumption | 55mA | |
| Mount Type | Fixed | |
| Sounder Type | High Output, Low Current Consumption Sounder | |
| Series | PNC | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED Beacon | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Green | ||
Current Type DC | ||
Light Effect Flashing, Static | ||
Current Consumption 55mA | ||
Mount Type Fixed | ||
Sounder Type High Output, Low Current Consumption Sounder | ||
Series PNC | ||
Terminal Type Wire | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED Beacon | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder is expertly designed for industrial applications, providing a powerful auditory and Visual warning with its high-output LED beacon. This product streamlines installation with its quarter turn fasteners, ensuring reliability and efficiency during the wiring phase. The Nexus 105 delivers an impressive audibility of up to 113dB, making it Ideal for critical environments where alerts must be heard above operational noise. With the added benefits of IP66 weatherproofing and a versatile operation ranging from static to flashing signals, this sounder is an excellent choice for various safety applications including conveyors, process control alarms, and moving machinery, giving peace of mind to users in demanding settings.
High sound output ensures alerts are clearly audible
IP66 rated design offers protection against dust and water ingress
First-fix, wire-to-base technology simplifies the installation process
Quarter turn fasteners enable quick and secure installation
Three alarm stages provide versatility for different signalling needs
Options for static and flashing modes enhance Visual alerting
Volume control feature allows for greater flexibility in sound intensity
Offers a selection of 64 tones to suit diverse application requirements
Separate connections for sounder and beacon ensure easy integration
Lightweight design at 0.8kg facilitates easier handling and installation
Related links
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
