Klaxon PNC Series Amber Beacon, IP66 60V Fixed 116 dB @ 1m High Output, Low Current Consumption Sounder
- RS Stock No.:
- 708-072
- Mfr. Part No.:
- PNC-0207
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP13,264.75
(exc. VAT)
PHP14,856.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) shipping from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP13,264.75 |
*price indicative
- RS Stock No.:
- 708-072
- Mfr. Part No.:
- PNC-0207
- Manufacturer:
- Klaxon
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 116dB | |
| Lens Colour | Amber | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | High Output, Low Current Consumption Sounder | |
| Mount Type | Fixed | |
| Current Consumption | 50mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 116dB | ||
Lens Colour Amber | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type High Output, Low Current Consumption Sounder | ||
Mount Type Fixed | ||
Current Consumption 50mA | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m High Output
