Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- RS Stock No.:
- 708-075
- Mfr. Part No.:
- PNC-0210
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP13,264.75
(exc. VAT)
PHP14,856.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,264.75 |
*price indicative
- RS Stock No.:
- 708-075
- Mfr. Part No.:
- PNC-0210
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Green | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | Nexus 110 Sounder | |
| Current Consumption | 50mA | |
| Mount Type | Fixed | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Green | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type Nexus 110 Sounder | ||
Current Consumption 50mA | ||
Mount Type Fixed | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is expertly engineered to deliver high-output audio-visual alerts, making it an essential device for fire and industrial safety applications. Designed for effortless installation, this beacon features first-fix wiring to its base, ensuring a quick and reliable setup. The robust sound output of up to 116dB, combined with a high-performance LED beacon, ensures maximum visibility and auditory warning in critical situations. With an IP66 rating, it is built to withstand harsh environments, while a variety of colour options allows for customised application. Whether used in motion safety signalling or process control alarms, the Nexus 110 guarantees effective communication of VITAL alerts.
High sound output of up to 116dB enhances alert visibility
Three distinct alarm stages increase effective signalling options
High output LED beacon for superior Visual alerts
Quarter turn fasteners facilitate quick and easy installation
First-fix wiring technology streamlines setup
IP66 rating ensures protection against dust and water ingress
Volume control allows for tailored sound levels
Low in-rush current contributes to energy efficiency
64 selectable tones provide flexible alarm options
Separate sounder and beacon connections offer installation versatility
Related links
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon 230 V ac Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
