Klaxon PNC Series Red Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m Nexus 110 Sounder
- RS Stock No.:
- 708-118
- Mfr. Part No.:
- PNC-0221
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
PHP13,963.38
(exc. VAT)
PHP15,638.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,963.38 |
*price indicative
- RS Stock No.:
- 708-118
- Mfr. Part No.:
- PNC-0221
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 55mA | |
| Sounder Type | Nexus 110 Sounder | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 110V ac, 230V ac | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 55mA | ||
Sounder Type Nexus 110 Sounder | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 110V ac, 230V ac | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is an industrial-grade audio-visual alerting device specifically designed for high-output performance in challenging environments. With its powerful sounder capable of reaching 116dB and an integrated high-output LED beacon, it provides an effective warning signal for applications such as conveyors and process control alarms. This sounder beacon features innovative first-fix wiring and quarter turn fasteners, which significantly improves installation efficiency and ensures robust weatherproofing with an IP66 rating. Its combination of design and functionality makes it indispensable for enhancing safety signalling in various industrial applications.
High sound output delivering up to 116dB for maximum audibility
Low voltage AC variant ensures versatility across installations
Bright high-output LED beacon enhances visibility and alerts
Three distinct alarm stages for varied signalling needs
Built-in volume control allows for tailored sound levels
Quick installation centred around first-fix, wire-to-base technology
Durable construction with IP66 rating ensures protection against dust and water ingress
64 selectable tones cater to diverse application requirements
Dedicated connections for sounder and beacon improve flexibility during installation
Operating temperature range from -25ºC to +65ºC ensures reliability in extreme conditions
Related links
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
