Klaxon PNC Series Blue Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m High Output
- RS Stock No.:
- 642-891
- Mfr. Part No.:
- PNC-0224
- Manufacturer:
- Klaxon
Subtotal (1 box of 8 units)*
PHP112,347.60
(exc. VAT)
PHP125,829.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP112,347.60 | PHP14,043.45 |
*price indicative
- RS Stock No.:
- 642-891
- Mfr. Part No.:
- PNC-0224
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Blue | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Sounder Type | High Output | |
| Current Consumption | 40mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V ac, 230V ac | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Blue | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Sounder Type High Output | ||
Current Consumption 40mA | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V ac, 230V ac | ||
Sound Level at 1m 116dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
