Klaxon PNC Series Blue Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m High Output
- RS Stock No.:
- 708-122
- Mfr. Part No.:
- PNC-0224
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
PHP13,963.38
(exc. VAT)
PHP15,638.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,963.38 |
*price indicative
- RS Stock No.:
- 708-122
- Mfr. Part No.:
- PNC-0224
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Blue | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 40mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V ac, 230V ac | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Blue | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 40mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V ac, 230V ac | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals blue beacon offers a powerful combination of sound and Visual alerts tailored for industrial environments. This high-output LED beacon integrates effortlessly with alarm systems, providing a reliable solution for safety signalling across various applications. Designed for ease of installation, the beacon employs quarter turn fasteners for quick assembly and is built to endure tough conditions with an IP66 rating, ensuring weatherproof performance. With a maximum sound output of 116dB, it guarantees audible alerts even in noisy settings, making it an essential component for process control alarms and machinery safety.
High sound output ensures alerts are easily heard in challenging environments
Low voltage AC variant compatible with a wide range of systems
Utilises a high output LED for enhanced visibility
Three alarm stages provide versatile signalling options
Quarter turn fasteners simplify installation and maintenance
First-fix, wire-to-base technology streamlines setup
IP66 rating guarantees dust and moisture resistance
Volume control allows for tailored sound levels
Supports 64 different tones for versatile alert configurations
Separate connections for sounder and beacon enhance operational flexibility
Related links
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
